Mean Well EnterprisesHLG-120H-54Suministros de energía LED
AC/DC LED Power Supply 124.2W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
54(Typ) | |
2300 | |
124.2 | |
90VAC to 305VAC|127VDC to 431VDC | |
0.98(Min) | |
93.5(Typ) | |
Lead Wire | |
IP67 | |
7Year | |
-40 | |
80 | |
1120 | |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 68 mm |
Package Length | 220 mm |
PCB changed | 5 |
5 |