Mean Well EnterprisesHLG-240H-36ASuministros de energía LED
AC/DC LED Power Supply 241.2W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 68 mm |
Package Length | 244.2 mm |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
This HLG-240H-36A AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 36 V and maximum output power of 241.2 W. This part's single output can handle a current up to 6.7 A. This part has a temperature range of -40 °C to 60 °C.