Mean Well EnterprisesHLG-240H-48ASuministros de energía LED
AC/DC LED Power Supply 240W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 68 mm |
Package Length | 244.2 mm |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Ensure optimal performance of your electronic device with the use of this HLG-240H-48A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 48 V and maximum output power of 240 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.