Mean Well EnterprisesHLG-600H-12ASuministros de energía LED
AC/DC LED Power Supply 480W Single 10-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 48.5 mm |
Package Width | 144 mm |
Package Length | 280 mm |
PCB changed | 10 |
10 | |
Lead Shape | Lead Wire |
This HLG-600H-12A LED power supply from Mean-Well USA, Inc. is a safe way to power up an LED. This part's single output can handle a current up to 40000 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The HLG-600H-12A part has a lead wire termination style.