Mean Well EnterprisesHLG-600H-42ASuministros de energía LED
AC/DC LED Power Supply 600.6W Single 10-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
35.7 to 44.1 | |
14300 | |
600.6 | |
90VAC to 305VAC | |
Analog/Pot | |
0.98 | |
96(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
90 | |
Mounting | Screw |
Package Height | 48.5 mm |
Package Width | 144 mm |
Package Length | 280 mm |
PCB changed | 10 |
10 | |
Lead Shape | Lead Wire |