Mean Well EnterprisesHLG-80H-12ASuministros de energía LED
AC/DC LED Power Supply 60W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 61.5 |
Package Length | 195.6 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HLG-80H-12A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.