Mean Well EnterprisesHLG-80H-24ASuministros de energía LED
AC/DC LED Power Supply 81.6W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
HLG-80H-24A | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
14.4 to 24 | |
3400 | |
81.6 | |
90VAC to 305VAC|127VDC to 431VDC | |
Analog/Pot | |
0.96(Min) | |
90.5(Typ) | |
Lead Wire | |
IP65 | |
7Year | |
-40 | |
80 | |
840 | |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 61.5 mm |
Package Length | 195.6 mm |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
This HLG-80H-24A AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 81.6 W. This part's single output can handle a current up to 3.4 A. This part has a temperature range of -40 °C to 70 °C.