Amphenol Communications SolutionsHM2DK1278RLFAccesorios del conector

Millipacs® Accessories, Backplane Connectors, 2mm Hard Metric Series Discrimination Key for Receptacle with RAL : 1021 and having Cadmium Yellow Colour and RoHS compatible

Use this specially engineered discriminating keying HM2DK1278RLF connector accessory from FCI to finish your total connector assembly. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.2 mm long, 6.1 mm tall and 10.45 mm deep. This part has an operating temperature of -55 to 125 °C.

15 piezas: Se puede enviar hoy

    Total$0.61Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1545+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Irlanda
      • In Stock: 15 piezas
      • Price: $0.6149