Amphenol Communications SolutionsHM2S30PE5101N9LFBlackplane del conector
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type C Shield vertical
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Hard Metric | |
F | |
55 | |
Press Fit | |
2 | |
Straight | |
1.5/Contact | |
750VAC | |
10000 | |
20 | |
-55 | |
125 | |
250 | |
Tray | |
24.95 | |
12.25 | |
Through Hole |
Solder this hard metric HM2S30PE5101N9LF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This F connector's 55 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 750 VAC. It has a female type gender. This is a 5-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This backplane connector has an operating temperature of -55 to 125 °C. This product is 24.95 mm long and 12.25 mm. It uses the press fit termination method. HM2S30PE5101N9LF is housed in thermoplastic.