BI TechnologiesHM73-201R0LFTR13Montaje superficial de inductores

Inductor Power Shielded Wirewound 1uH/0.91uH 20% 100KHz 16A 0.0033Ohm DCR T/R

Make any circuit look clean and compact using this power HM73-201R0LFTR13 surface mount inductor from BI Technologies (TT electronics). This SMD inductor has an operating temperature range of -40 °C to 155 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 16 A with a maximum resistance of 3.3m Ohm. It has an inductance of 1u/0.91u(Rated) H. This product is 13.5 mm long, 4.5 mm tall and 13 mm deep.

No Stock Available

Quantity Increments of 400 Minimum 400
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.3284
    1. 1+$1.3284
    2. 2400+$1.1887
    3. 12000+$1.0067