BI TechnologiesHM73-31100LFTR13 Montaje superficial de inductores
Inductor Power Shielded Wirewound 10uH/8.9uH 20% 100KHz 6A 0.026Ohm DCR T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
10u(OCL)/8.9u | |
20% | |
100K | |
6 | |
10 | |
0.026 | |
2 | |
-40 | |
155 | |
Tape and Reel | |
Surface Mount | |
13 | |
13 | |
5 |
Use this power HM73-31100LFTR13 surface mount inductor from BI Technologies (TT electronics) to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 155 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. This product is 13 mm long, 5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 26m Ohm. It has a tolerance of 20%. It has an inductance of 10u/8.9u(Rated) H. Its test frequency is 100K Hz.