BI TechnologiesHM73-402R2LFTR13Montaje superficial de inductores

Inductor Power Shielded Wirewound 2.2uH/1.9uH 20% 100KHz 15A 0.0026Ohm DCR T/R

This power HM73-402R2LFTR13 surface mount inductor from BI Technologies (TT electronics) is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 155 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 14.1 mm long, 6.5 mm tall and 13 mm deep. It has an inductance of 2.2u/1.9u(Rated) H. This SMD inductor has a maximum DC current of 15 A with a maximum resistance of 2.6m Ohm. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 400 Minimum 800
  • Manufacturer Lead Time:
    21 semanas
    • Price: $1.3771
    1. 1+$1.3771
    2. 2400+$1.2334
    3. 12000+$0.9333