Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Package Height | 0.1 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 4 |
Supplier Package | Die |
4 |
Strengthen your RF signals by using this general purpose amplifier HMC-ALH509 buffer amplifier from Analog Devices. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses a single power supply. It has a single channel per chip.