Analog DevicesHMC-APH596RF Amplifiers
RF Amp Single Power Amp 33GHz 5.5V 6-Pin Die Tray
Compliant | |
5A991h. | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Package Height | 0.1 |
Package Width | 1.87 |
Package Length | 2.55 |
PCB changed | 6 |
Standard Package Name | Die |
Supplier Package | Die |
6 |
Help your processor out by giving it a clean RF signal to process with this, power amplifier HMC-APH596 buffer amplifier from Analog Devices. The component will be shipped in tray format. This device uses dual power supplies. It has a single channel per chip.