Más Buscadas
Analog DevicesHMC1020LP4EDetector RF
RF Detector 100MHz to 3900MHz 7dBm 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
100 to 3900 | |
7 | |
±1 | |
2.7(Typ) | |
4.5 | |
5.5 | |
-65 | |
1390 | |
28.68 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |