Analog DevicesHMC182S14EConmutador RF
RF Switch SP4T 0MHz to 2GHz 28dB 14-Pin SOIC Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
SP4T | |
Single SP4T | |
1 | |
25(Typ) | |
0 to 2000 | |
2000 | |
28 | |
1.2 | |
GaAs MMIC | |
4.5 | |
5 | |
5.5 | |
-5 to -4.2 | |
4 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |