Otros RF
Desplazadores de Fase
HMC247 - Analog Devices
Video Transcript
Analog Devices
HMC247
Desfasador
Phase Shifter Analog 5000MHz to 18000MHz 5-Pin Die Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.60
Automotive
No
PPAP
No
Module/IC Classification
IC
Type
Analog
Maximum Phase Shift Range
400°(Typ)
Frequency Range (MHz)
5000 to 18000
Maximum Insertion Loss (dB)
12
Control Voltage (V)
0 to 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1 mm
Package Width
1.6 mm
Package Length
2.27 mm
PCB changed
5
Standard Package Name
Die
Supplier Package
Die
Pin Count
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 25
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: