RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Switch Type | SP8T |
Switch Configuration | Single SP8T |
Number of Switches | 1 |
Switching Speed (ns) | 20(Typ) |
Frequency Band (MHz) | 0 to 2500 |
Maximum Frequency (MHz) | 2500 |
Minimum Isolation Voltage (dB) | 28 |
Maximum Insertion Loss (dB) | 2.1 |
Typical Input 1dB Compressed Power (dBm) | 23 |
Technology | TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
High Control Voltage (V) | 2 to 5 |
Typical Supply Current (mA) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
Pin Count | 24 |