Reduced Price
Analog DevicesHMC260LC3BTRConvertidor y mezclador elevador y reductor
Up/Down Conv Mixer 26GHz 12-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
12 |
EDA / CAD Models |