Analog Devices HMC273MS10GE-AN Atenuador digital
5Bit 1dBStep 31dB 3.8GHz 10-Pin MSOP EP T/R
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
5 | |
1 | |
31(Typ) | |
700 | |
3800 | |
3 | |
5 | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |
