Analog DevicesHMC356LP3ETRRF Amplifiers
RF Amp Single LNA 550MHz 8V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
550 | |
17@550MHz | |
21@550MHz | |
38@550MHz | |
24(Typ)@550MHz | |
17(Typ)@550MHz | |
12(Typ)@550MHz | |
1@550MHz | |
8 | |
5 | |
8 | |
104(Typ)@5V | |
Single | |
910 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Analog Devices' general purpose amplifier HMC356LP3ETR buffer amplifier will help you filter and remove unwanted noise from an RF signal. Its maximum power dissipation is 910 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.