Analog DevicesHMC401QS16GEOscilador controlado
Oscillator VCO 13200MHz to 13500MHz 5V 16-Pin QSOP EP SMD T/R
Compliant | |
3A001a.11.b. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
13200 | |
13500 | |
13200 to 13500 | |
13200 to 13500 | |
-105@100KHz | |
5.5 | |
5 | |
0 to 10 | |
225(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.62(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP EP |
16 |