Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Package Height | 0.1 |
Package Width | 0.38 |
Package Length | 0.58 |
PCB changed | 2 |
Standard Package Name | Die |
Supplier Package | Die |
2 |
If you have an RF signal that is not strong enough to meet your specifications, amplify it using Analog Devices' gain amplifier HMC405 buffer amplifier! Its maximum power dissipation is 339 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component will be shipped in tray format. It has a single channel per chip. This device uses a single power supply.