Analog DevicesHMC414MS8GERF Amplifiers
RF Amp Single Power Amp 2.8GHz 5V 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
Never worry about lost data from your RF signal again, use this power amplifier HMC414MS8GE buffer amplifier from Analog Devices. Its maximum power dissipation is 1755 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |