Analog DevicesHMC4660LC5 (CUT T&R)Oscilador controlado
Oscillator VCO 6100MHz to 6720MHz 3V 24-Pin QFN EP SMD
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
6100 | |
6720 | |
6100 to 6720 | |
6100 to 6720 | |
-101@100KHz | |
3.5 | |
3 | |
0 to 10 | |
31(Typ) | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |