Analog DevicesHMC506LP4TROscilador controlado
Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin QFN EP SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
VCO | |
7800 | |
8700 | |
7800 to 8700 | |
7800 to 8700 | |
-103@100KHz | |
3.5 | |
3 | |
1 to 11 | |
77(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.1(Max) mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |