Analog DevicesHMC529LP5ETROscilador controlado
Oscillator VCO 6200MHz to 6700MHz/ 12400MHz to 13400MHz 5V 32-Pin QFN EP SMD T/R
Compliant | |
3A001a.11.b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCO | |
6200|12400 | |
6700|13400 | |
6200 to 6700|12400 to 13400 | |
6200 to 6700|12400 to 13400 | |
-110@100KHz | |
5.5 | |
5 | |
2 to 13 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |