Analog DevicesHMC530Oscilador controlado
Oscillator VCO 2380MHz to 2700MHz/ 4750MHz to 5400MHz/ 9500MHz to 10800MHz 5V 32-Pin QFN EP SMD
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |