Analog DevicesHMC542ALP4ETR (CUT T&R)Atenuador digital
6Bit 0.5dBStep 31.5dB 4GHz 24-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
6 | |
0.5 | |
31.5(Typ) | |
0 | |
4000 | |
20 | |
0 | |
4.5 | |
5 | |
5.5 | |
0.0053 | |
500 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |