Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Package Height | 0.1 |
Package Width | 0.98 |
Package Length | 1.96 |
PCB changed | 4 |
Standard Package Name | Die |
Supplier Package | Die |
4 |
Keep your circuit free of miscommunication with noise by applying this general purpose amplifier HMC564 buffer amplifier from Analog Devices. Its maximum power dissipation is 1170 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. The item will be shipped in tray orientation. It has a single channel per chip. This device uses dual power supplies.