Analog DevicesHMC589ST89ERF Amplifiers
RF Amp Single MMIC Amp 4GHz 8V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Not receiving the proper signal? This general purpose amplifier HMC589ST89E buffer amplifier manufactured from Analog Devices, will help clean up the signal. Its maximum power dissipation is 546 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.