Analog DevicesHMC606LC5RF Amplifiers
RF Amp Single LNA 18GHz 7V 32-Pin CLLCC EP Cut Tape
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
18000 | |
±1 | |
12.5@18000MHz | |
13@18000MHz | |
22@18000MHz | |
18(Typ)@18000MHz | |
15(Typ)@18000MHz | |
7@18000MHz | |
7 | |
5 | |
7 | |
95@5V | |
Single | |
978 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.9 mm |
Package Length | 4.9 mm |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
32 | |
Lead Shape | No Lead |
You can boost an RF signal by applying this general purpose amplifier HMC606LC5 buffer amplifier from Analog Devices. Its maximum power dissipation is 550 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |