Analog DevicesHMC619LP5ETRRF Amplifiers
RF Amp Single Power Amp 10GHz 13V 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
10000 | |
±0.5 | |
10.5@10000MHz | |
25@10000MHz | |
32@10000MHz | |
17(Typ)@10000MHz | |
12(Typ)@10000MHz | |
7@10000MHz | |
13 | |
13 | |
300(Typ)@12V | |
Single | |
4200 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |