Analog DevicesHMC633RF Amplifiers
RF Amp Single Driver Amp 17GHz 5.5V 7-Pin Die Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Driver Amplifier | |
1 | |
17000 | |
29@17000MHz | |
23@17000MHz | |
30@17000MHz | |
16(Typ)@17000MHz | |
12(Typ)@17000MHz | |
7@17000MHz | |
5.5 | |
5.5 | |
180(Typ)@5V | |
Quad | |
1060 | |
-55 | |
85 | |
Tray | |
Package Height | 0.1 |
Package Width | 0.93 |
Package Length | 2.07 |
PCB changed | 7 |
Standard Package Name | Die |
Supplier Package | Die |
7 |
Filtering out valuable data can be a headache. Analog Devices' general purpose amplifier HMC633 buffer amplifier will only remove undesirable noise and leave you with a clear RF signal. Its maximum power dissipation is 1060 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses four power supplies. It has a single channel per chip.