RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Power Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 6000 |
Typical Gain Flatness (dB) | ±0.5 |
Typical Power Gain (dB) | 14@6000MHz |
Typical Output Power (dBm) | 30.5@6000MHz |
Typical Output Intercept Point (dBm) | 43@6000MHz |
Maximum Input Return Loss (dB) | 14(Typ)@6000MHz |
Maximum Output Return Loss (dB) | 18(Typ)@6000MHz |
Typical Noise Figure (dB) | 4@6000MHz |
Maximum Operating Supply Voltage (V) | 14 |
Typical Single Supply Voltage (V) | 6|12 |
Maximum Single Supply Voltage (V) | 14 |
Maximum Supply Current (mA) | 400(Typ)@12V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 5600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.1 |
Package Width | 2.48 |
Package Length | 2.98 |
PCB changed | 8 |
Supplier Package | Die |
Pin Count | 8 |