Analog DevicesHMC668LP3ETRRF Amplifiers
RF Amp Single LNA 1.2GHz 6V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
1200 | |
16@1200MHz | |
24@1200MHz | |
33@1200MHz | |
13(Typ)@1200MHz | |
14(Typ)@1200MHz | |
0.9@1200MHz | |
6 | |
3|5 | |
6 | |
70@5V | |
Single | |
700 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
Do your project specifications require a clear radio frequency? If so, look no further than the general purpose amplifier HMC668LP3ETR buffer amplifier from Analog Devices. Its maximum power dissipation is 700 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.