Analog DevicesHMC669LP3ETRRF Amplifiers
RF Amp Single LNA 2.2GHz 6V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
2200 | |
17@2200MHz | |
24@2200MHz | |
29@2200MHz | |
30(Typ)@2200MHz | |
12(Typ)@2200MHz | |
13(Typ)@2200MHz | |
1.4@2200MHz | |
6 | |
3|5 | |
6 | |
105@5V | |
Single | |
700 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |