Analog DevicesHMC716ALP3ERF Amplifiers
RF Amp Single LNA 3.9GHz 5V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
3900 | |
18@3900MHz | |
19@3900MHz | |
33@3900MHz | |
30(Typ)@3900MHz | |
16(Typ)@3900MHz | |
1@3900MHz | |
5 | |
3 | |
5 | |
90@5V | |
Single | |
720 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |