Analog DevicesHMC740ST89ETRRF Amplifiers
RF Amp Single MMIC Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.59(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |
Easily minimize amplification of unintended frequency bands and noise in your TV signals with this HMC740ST89ETR MMIC from Analog Devices. This device has a typical operating supply voltage of 5 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |