Analog DevicesHMC744LC3CTRIndicador y búfer del reloj
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin CQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:2 | |
2 | |
0.12(Typ)@3V to 3.6V | |
0.12(Typ) | |
CML | |
CML | |
3 | |
3.3 | |
3.6 | |
680 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.31(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | CQFN EP |
16 | |
Lead Shape | No Lead |