Analog DevicesHMC757LP4ERF Amplifiers
RF Amp Single Power Amp 24GHz 7V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
24000 | |
20.5@24000MHz | |
26.5@24000MHz | |
34.5@24000MHz | |
11(Typ)@24000MHz | |
12(Typ)@24000MHz | |
7 | |
5 | |
7 | |
400(Typ)@5V | |
Single | |
2700 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 |
EDA / CAD Models |