Analog DevicesHMC758LP3ETRRF Amplifiers
RF Amp Single LNA 2.2GHz 5V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
2200 | |
21.3@2200MHz | |
24@2200MHz | |
35@2200MHz | |
14(Typ)@2200MHz | |
12(Typ)@2200MHz | |
1.6@2200MHz | |
5 | |
3 | |
5 | |
260@5V | |
Single | |
1300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |