Analog DevicesHMC863LP4ETR (CUT T&R)RF Amplifiers
RF Amp Single Power Amp 26.5GHz 6.3V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
26500 | |
21.5@26500MHz | |
24.5@26500MHz | |
33@26500MHz | |
11(Typ)@26500MHz | |
15(Typ)@26500MHz | |
6.3 | |
6 | |
6.3 | |
380@6V | |
Single | |
2520 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |