Analog DevicesHMC877LC3TR-R5Desfasador
Phase Shifter Analog 8000MHz to 23000MHz 16-Pin CQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
HMC877LC3TR-R5 | |
Automotive | No |
PPAP | No |
IC | |
Analog | |
504°(Typ) | |
8000 to 23000 | |
0 to 4.35 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.31(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | CQFN EP |
16 | |
Lead Shape | No Lead |