Analog DevicesHMC916LP3ETR (CUT T&R)Multiplicadores RF
Active RF Multipliers x3 8GHz to 16GHz-OUT 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Active | |
x3 | |
2.66 to 5.33 | |
8 to 16 | |
13 | |
15 | |
-152 | |
10dBm | |
2 | |
83(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |