Analog DevicesHMC921LP4ETRRF Amplifiers
RF Amp Single Power Amp 2.8GHz 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Keep your circuit free of miscommunication with noise by applying this power amplifier HMC921LP4ETR buffer amplifier from Analog Devices. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.