Analog DevicesHMC929LP4EDesfasador
Phase Shifter Analog 4000MHz to 8000MHz 24-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IC | |
Analog | |
430°(Typ) | |
4000 to 8000 | |
4(Typ) | |
0 to 13 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |