Analog DevicesHMC992LP5ETR (CUT T&R)RF Amplifiers
RF Amp Dual AGC Amp 800MHz 5.6V 32-Pin QFN EP T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
AGC Amplifier | |
2 | |
800 | |
33@800MHz | |
18.8@800MHz | |
35@800MHz | |
12(Typ)@800MHz | |
12(Typ)@800MHz | |
6 | |
5.6 | |
5.6 | |
215(Typ)@5V | |
Single | |
3160 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |