Murata Power SolutionsHPR105CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 2-OUT -15V/15V -0.025A/0.025A 0.75W 5-Pin SIP
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-15|15 | |
-0.025|0.025 | |
0.75 | |
750VDC | |
DC/DC | |
170(Typ) | |
Yes | |
3%(Typ) | |
75 | |
-40 | |
100 | |
Extended | |
Fixed | |
3 | |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 6.09 |
Package Length | 19.56 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down HPR105C DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 100 °C.