Mean Well EnterprisesHRP-150-48
AC/DC Power Supply Single-OUT 48V 3.3A 158.4W 13-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
48 | |
3.3 | |
158.4 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3000VAC | |
0.2% | |
0.5% | |
1.7(Typ) | |
47 to 63 | |
±1.5 | |
89(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
240mV(Max) | |
No | |
-40 | |
70 | |
610 | |
Mounting | Chassis |
Package Height | 38 |
Package Width | 97 |
Package Length | 159 + 10(Max) |
PCB changed | 13 |
13 |